- RS Stock No.:
- 848-2740
- Mfr. Part No.:
- AGC-1-1/4-R
- Manufacturer:
- Eaton
159 In stock for delivery within 2 working days
Added
Price Each
€1.17
(exc. VAT)
€1.44
(inc. VAT)
Units | Per unit |
1 - 4 | €1.17 |
5 - 24 | €1.09 |
25 - 49 | €1.03 |
50 - 99 | €1.00 |
100 + | €0.89 |
- RS Stock No.:
- 848-2740
- Mfr. Part No.:
- AGC-1-1/4-R
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
Fast Acting - AGC Series
Professional range of Cooper Bussmann fast acting fuses from the AGC series
Mounting Style - Holder/Clip
Nickel plated brass endcap
Nickel plated brass endcap
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 1.25A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
UL Class | UL 248-14 |
- RS Stock No.:
- 848-2740
- Mfr. Part No.:
- AGC-1-1/4-R
- Manufacturer:
- Eaton