Eaton 3.15A T Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 849-5762
- Mfr. Part No.:
- GMC-3-15-R
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 unit)*
€1.12
(exc. VAT)
€1.38
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 16 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €1.12 |
5 - 24 | €1.07 |
25 - 49 | €0.97 |
50 - 99 | €0.96 |
100 + | €0.84 |
*price indicative
- RS Stock No.:
- 849-5762
- Mfr. Part No.:
- GMC-3-15-R
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 3.15A | |
Fuse Size | 5 x 20mm | |
Fuse Speed | T | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 3.15A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
Related links
- Eaton 3.15A T Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 3.15A T Glass Cartridge Fuse, 5 x 20mm
- Eaton 3.15A F Glass Cartridge Fuse, 5 x 20mm
- Eaton 6.3A T Glass Cartridge Fuse, 5 x 20mm
- Eaton 15A T Glass Cartridge Fuse, 5 x 20mm
- Eaton 600mA T Glass Cartridge Fuse, 5 x 20mm
- Schurter 3.15A T Glass Cartridge Fuse, 5 x 20mm
- RS PRO 3.15A T Glass Cartridge Fuse, 5 x 20mm