Eaton 3.15A F Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 849-5576
- Mfr. Part No.:
- GMA-3-15-R
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 unit)*
€2.58
(exc. VAT)
€3.17
(inc. VAT)
In Stock
- 175 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €2.58 |
5 - 24 | €2.44 |
25 - 49 | €2.23 |
50 - 99 | €2.14 |
100 + | €1.93 |
*price indicative
- RS Stock No.:
- 849-5576
- Mfr. Part No.:
- GMA-3-15-R
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 3.15A | |
Fuse Size | 5 x 20mm | |
Fuse Speed | F | |
Voltage Rating | 125V ac | |
Body Material | Glass | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 3.15A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 125V ac | ||
Body Material Glass | ||
Related links
- Eaton 3.15A T Glass Cartridge Fuse, 5 x 20mm
- Eaton 3.15A F Glass Cartridge Fuse, 5 x 20mm
- Eaton 3.15A T Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 3.15A F Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 3A F Glass Cartridge Fuse, 5 x 20mm
- Eaton 1.25A F Glass Cartridge Fuse, 5 x 20mm
- Eaton 1.5A F Glass Cartridge Fuse, 5 x 20mm
- Eaton 100mA F Glass Cartridge Fuse, 5 x 20mm