Eaton 2.5A F Melamine Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 850-7215
- Mfr. Part No.:
- KLM-2-1/2
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)**
€94.89
(exc. VAT)
€116.71
(inc. VAT)
7 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €94.89 | €9.489 |
**price indicative
- RS Stock No.:
- 850-7215
- Mfr. Part No.:
- KLM-2-1/2
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Eaton | |
Current Rating | 2.5A | |
Fuse Size | 10 x 38mm | |
Fuse Speed | F | |
Voltage Rating | 600V ac | |
Body Material | Melamine | |
Select all | ||
---|---|---|
Manufacturer Eaton | ||
Current Rating 2.5A | ||
Fuse Size 10 x 38mm | ||
Fuse Speed F | ||
Voltage Rating 600V ac | ||
Body Material Melamine | ||
Related links
- Eaton 2.5A F Melamine Cartridge Fuse, 10 x 38mm
- Eaton 500mA F Melamine Cartridge Fuse, 10 x 38mm
- Eaton 1.5A F Melamine Cartridge Fuse, 10 x 38mm
- Eaton 2A F Melamine Cartridge Fuse, 13/32 x 1-1/2in
- Eaton 2.5A T Melamine Cartridge Fuse, 1.5 x 0.41in
- Eaton 2A F Melamine Cartridge Fuse, 10 x 38mm
- Eaton 500mA F Melamine Cartridge Fuse, 13/32 x 1-1/2in
- Eaton 1.5A F Melamine Cartridge Fuse, 13/32 x 1-1/2in