Eaton 40mA T Glass Cartridge Fuse, 5 x 20mm

Bulk discount available

Subtotal (1 pack of 5 units)*

€5.90

(exc. VAT)

€7.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 166 unit(s) ready to ship from another location
  • Plus 804 unit(s) shipping from 10 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4€5.90€1.18
5 - 24€5.62€1.124
25 - 49€5.20€1.04
50 - 99€4.96€0.992
100 +€4.49€0.898

*price indicative

RS Stock No.:
851-1432
Mfr. Part No.:
S506-40-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

40mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Related links