Eaton 1.5A T Ceramic Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 852-7039
- Mfr. Part No.:
- MDA-1-1-2-R
- Manufacturer:
- Eaton
Save 11% when you buy 100 units
Subtotal (1 unit)*
€5.82
(exc. VAT)
€7.16
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €5.82 |
5 - 24 | €5.63 |
25 - 49 | €5.42 |
50 - 99 | €5.29 |
100 + | €5.14 |
*price indicative
- RS Stock No.:
- 852-7039
- Mfr. Part No.:
- MDA-1-1-2-R
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 1.5A | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | T | |
Voltage Rating | 250V ac | |
Body Material | Ceramic | |
UL Class | UL 248-14 | |
Series | MDA | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 1.5A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Ceramic | ||
UL Class UL 248-14 | ||
Series MDA | ||
Related links
- Eaton 500mA T Ceramic Cartridge Fuse, 6.3 x 32mm
- Eaton 1A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Eaton 250mA T Ceramic Cartridge Fuse, 6.3 x 32mm
- Eaton 2.5A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Eaton 2A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Eaton 3A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Eaton 20A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Eaton 8A T Ceramic Cartridge Fuse, 6.3 x 32mm