RS PRO 6A T Glass Cartridge Fuse, 5 x 20mm

Bulk discount available

Subtotal (1 pack of 10 units)*

€4.25

(exc. VAT)

€5.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship
  • Plus 8,540 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 10€0.425€4.25
20 - 40€0.389€3.89
50 - 90€0.359€3.59
100 - 240€0.331€3.31
250 +€0.31€3.10

*price indicative

RS Stock No.:
911-3427
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

6A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

GTE

Related links