- RS Stock No.:
- 795-6262
- Mfr. Part No.:
- P41-38x38 / 10
- Manufacturer:
- Tente
5 In stock for delivery within 2 working days
Added
Price 1 Bag of 4
€3.88
(exc. VAT)
€4.77
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €3.88 | €0.97 |
5 - 9 | €3.71 | €0.928 |
10 - 24 | €3.65 | €0.912 |
25 + | €3.59 | €0.898 |
*price indicative |
- RS Stock No.:
- 795-6262
- Mfr. Part No.:
- P41-38x38 / 10
- Manufacturer:
- Tente
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Tente Metal Plate Fitting
Metal plate fittings for use with a wide range of castors
Supplied in two plate dimensions, 38 x 38mm & 65 x 65mm
8, 10 & 11mm stem diameters available
8, 10 & 11mm stem diameters available
Castors - Accessories
Specifications
Attribute | Value |
---|---|
Plate Diameter | 38mm |
- RS Stock No.:
- 795-6262
- Mfr. Part No.:
- P41-38x38 / 10
- Manufacturer:
- Tente