Tente Fixed Castor Wheel, 750 kg Capacity, 160 mm Wheel
- RS Stock No.:
- 170-912
- Mfr. Part No.:
- 4609
- Manufacturer:
- Tente
Subtotal (1 unit)*
€164.31
(exc. VAT)
€202.10
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.31 |
*price indicative
- RS Stock No.:
- 170-912
- Mfr. Part No.:
- 4609
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 750kg | |
| Brakes | No | |
| Overall Height | 205mm | |
| Rotation | Fixed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 750kg | ||
Brakes No | ||
Overall Height 205mm | ||
Rotation Fixed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Tente fixed castor features steel welded fork and plate with a bright zinc plating and blue passivation. It includes a wheel axle with nut and a plate fitting. The wheel center is crafted from cast iron with a polyurethane tread.
Precision ball bearing ensures smooth movement
Very good abrasion resistance and roll performance
Well moving noise and corrosion resistance
Related links
- Tente Fixed Castor 160 mm Wheel
- Tente Fixed Castor Wheel 160 mm Wheel
- Tente Fixed Castor Wheel 160 mm Wheel, Polyurethane
- Tente Fixed Castor Wheel 160 mm Wheel, Cast Iron
- Tente Swivel Castor Wheel 160 mm Wheel
- Tente Swivel Castor Wheel 160 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel Braked 160 mm Wheel
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Polyurethane
