Tente Swivel Castor, 150 kg Capacity, 100 mm Wheel
- RS Stock No.:
- 101-913
- Mfr. Part No.:
- 3805
- Manufacturer:
- Tente
Subtotal (1 unit)*
€28.30
(exc. VAT)
€34.81
(inc. VAT)
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.30 |
*price indicative
- RS Stock No.:
- 101-913
- Mfr. Part No.:
- 3805
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Castor | |
| Load Capacity | 150kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 155mm | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Fixing Centres | 80/77 x 60 mm | |
| Standards/Approvals | EN 12532 | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Castor | ||
Load Capacity 150kg | ||
Frame Material Pressed Steel | ||
Overall Height 155mm | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Fixing Centres 80/77 x 60 mm | ||
Standards/Approvals EN 12532 | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- DE
The Tente swivel castor with total lock, tail end design features a pressed steel housing with bright zinc plating and blue passivation. It is equipped with double ball bearing swivel head, wheel axle with nut, dust guard and plate fitting. The wheel center is crafted from polyamide, with a elastic-tyre tread.
Excellent noise reduction
Non-marking tread
Roller bearing for smooth operation
Related links
- Tente Swivel Castor 100 mm Wheel, Rubber
- Tente Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel, Polyamide
- Tente Swivel Castor 100 mm Wheel, Elastic Tyre
- Tente Swivel Castor 100 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 100 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 100 mm Wheel, Aluminium
