Tente Swivel Castor, 100 kg Capacity, 100 mm Wheel, Polyamide
- RS Stock No.:
- 101-919
- Mfr. Part No.:
- 4859
- Manufacturer:
- Tente
Subtotal (1 unit)*
€34.04
(exc. VAT)
€41.87
(inc. VAT)
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.04 |
*price indicative
- RS Stock No.:
- 101-919
- Mfr. Part No.:
- 4859
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor | |
| Wheel Diameter | 100mm | |
| Load Capacity | 100kg | |
| Overall Height | 155mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 40mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | EN 12532 | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor | ||
Wheel Diameter 100mm | ||
Load Capacity 100kg | ||
Overall Height 155mm | ||
Frame Material Pressed Steel | ||
Wheel Width 40mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals EN 12532 | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- DE
The Tente swivel castor with total lock, tail end design features a pressed steel housing with bright zinc plating and blue passivation. It is equipped with double ball bearing swivel head, wheel axle with nut and bolt hole. The wheel center is crafted from polyamide, with a elastic-tyre tread.
Excellent noise reduction
Non-marking tread
Roller bearing for smooth operation
Related links
- Tente Swivel Castor 80 mm Wheel, Polyamide
- Tente Swivel Castor 100 mm Wheel, Rubber
- Tente Swivel Castor 100 mm Wheel, Polyurethane
- Tente Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 150 mm Wheel, Rubber
- Tente Swivel Castor 75 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 80 mm Wheel, Polyamide
