Tente Swivel Castor Wheel Braked, 70 kg Capacity, 200 mm Wheel
- RS Stock No.:
- 170-885
- Mfr. Part No.:
- 604146
- Manufacturer:
- Tente
Subtotal (1 unit)*
€72.64
(exc. VAT)
€89.35
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.64 |
*price indicative
- RS Stock No.:
- 170-885
- Mfr. Part No.:
- 604146
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 70kg | |
| Brakes | Yes | |
| Overall Height | 108mm | |
| Rotation | Swivel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 70kg | ||
Brakes Yes | ||
Overall Height 108mm | ||
Rotation Swivel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Tente swivel castor with total lock, tail end design features a pressed steel housing with bright zinc plating and blue passivation. It is equipped with double ball bearing swivel head, wheel axle with nut, dust guard and plate fitting. The wheel center is crafted from pressed steel, with a pneumatic tyre tread.
Roller bearing for smooth operation
Rip profile
Related links
- Tente Swivel Castor 200 mm Wheel
- Tente Swivel Castor Wheel Braked 200 mm Wheel
- Tente Swivel Castor Wheel Braked 200 mm Wheel
- Tente Swivel Castor Wheel 200 mm Wheel
- Tente Swivel Castor Wheel Braked 200 mm Wheel
- Tente Swivel Castor Wheel Braked 200 mm Wheel
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Rubber
