Tente Swivel Castor Wheel, 70 kg Capacity, 80 mm Wheel, Solid Rubber
- RS Stock No.:
- 170-891
- Mfr. Part No.:
- 600771
- Manufacturer:
- Tente
Subtotal (1 unit)*
€14.47
(exc. VAT)
€17.80
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.47 |
*price indicative
- RS Stock No.:
- 170-891
- Mfr. Part No.:
- 600771
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 70kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 128mm | |
| Wheel Width | 35mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Solid Rubber | |
| Fixing Centres | 80/77 x 60 mm | |
| Standards/Approvals | RoHS, EN_12533 | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 70kg | ||
Frame Material Pressed Steel | ||
Overall Height 128mm | ||
Wheel Width 35mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Solid Rubber | ||
Fixing Centres 80/77 x 60 mm | ||
Standards/Approvals RoHS, EN_12533 | ||
Hub Material Polypropylene | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- DE
The Tente swivel castor with total lock, tail end design features a pressed steel housing with bright zinc plating and blue passivation. It is equipped with double ball bearing swivel head, wheel axle with nut and plate fitting. The wheel center is crafted from polypropylene, with a solid rubber tread.
Non-marking tread
Roller bearing for smooth operation
Related links
- Tente Swivel Castor 80 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel 80 mm Wheel, Solid Rubber
- Tente Fixed Castor Wheel 80 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel 100 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Solid Rubber
- Blickle Swivel Castor Wheel 80 mm Wheel Solid Rubber
- Tente Swivel Castor Wheel 80 mm Wheel, Rubber
- Tente Fixed Castor Wheel 100 mm Wheel, Solid Rubber
