Tente Swivel Castor Wheel, 800 kg Capacity, 200 mm Wheel
- RS Stock No.:
- 170-896
- Mfr. Part No.:
- 601239
- Manufacturer:
- Tente
Subtotal (1 unit)*
€137.27
(exc. VAT)
€168.84
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.27 |
*price indicative
- RS Stock No.:
- 170-896
- Mfr. Part No.:
- 601239
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 800kg | |
| Overall Height | 240mm | |
| Frame Material | Steel | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Fixing Centres | 105 x 80/75 mm | |
| Standards/Approvals | RoHS, EN_12533 | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Precision Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 800kg | ||
Overall Height 240mm | ||
Frame Material Steel | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Fixing Centres 105 x 80/75 mm | ||
Standards/Approvals RoHS, EN_12533 | ||
Hub Material Aluminium | ||
Hub Bearing Type Precision Ball Bearing | ||
- COO (Country of Origin):
- DE
The Tente swivel castor with a total lock and tail end design, featuring a reinforced, heavy pressed steel housing with bright zinc plating and blue passivation. It is equipped with sealed swivel double ball bearing, riveted king pin, dust ring with integrated grease nipple, wheel axle with nut and plate fitting. The wheel center is crafted from aluminium, with a polyurethane tread and precision ball bearing.
Reinforced and heat-treated ball covers
Very good abrasion resistance
Well operating behaviour, moving noise and corrosion resistance
Related links
- Tente Swivel Castor Wheel 200 mm Wheel
- Tente Swivel Castor Wheel 200 mm Wheel, Polypropylene
- Tente Swivel Castor 125 mm Wheel
- Tente Fixed Castor Wheel 200 mm Wheel
- Tente Fixed Castor Wheel 200 mm Wheel, Polyurethane
- Tente Fixed Castor Wheel 200 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 200 mm Wheel, Aluminium
- Tente Swivel Castor Wheel 160 mm Wheel, Polyamide
