Tente Swivel Castor Wheel Braked, 750 kg Capacity, 160 mm Wheel
- RS Stock No.:
- 170-942
- Mfr. Part No.:
- 837796
- Manufacturer:
- Tente
Subtotal (1 unit)*
€276.55
(exc. VAT)
€340.16
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €276.55 |
*price indicative
- RS Stock No.:
- 170-942
- Mfr. Part No.:
- 837796
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 750kg | |
| Brakes | Yes | |
| Overall Height | 210mm | |
| Rotation | Swivel | |
| Weight Class | 5.693 kg | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 750kg | ||
Brakes Yes | ||
Overall Height 210mm | ||
Rotation Swivel | ||
Weight Class 5.693 kg | ||
Standards/Approvals EN 12532 | ||
- COO (Country of Origin):
- DE
The Tente swivel castor with total lock and head end of castor features a heavy pressed steel housing with bright zinc plating and blue passivation. It features precision ball bearing swivel head, sealed, wheel axle with nut and plate fitting. The wheel center is crafted from aluminium, with a polyurethane tread.
Precision ball bearing ensures smooth movement
Related links
- Tente Swivel Castor Wheel Braked 160 mm Wheel
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Cast Iron
- Tente Castor 160 mm Wheel
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Polyurethane
- Tente Swivel Castor Wheel 160 mm Wheel
- Tente Swivel Castor Wheel Braked 160 mm Wheel
