RS Better World
Tente Swivel Castor Wheel, 40 kg Capacity, 55 mm Wheel
- RS Stock No.:
- 170-970
- Mfr. Part No.:
- 774731 T920KBI055L51-10
- Manufacturer:
- Tente
Subtotal (1 unit)*
€18.95
(exc. VAT)
€23.31
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.95 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 170-970
- Mfr. Part No.:
- 774731 T920KBI055L51-10
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 55mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 40kg | |
| Brakes | No | |
| Overall Height | 57mm | |
| Frame Material | Polyamide | |
| Wheel Width | 11mm | |
| Rotation | Swivel | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 55mm | ||
Product Type Castor Wheel | ||
Load Capacity 40kg | ||
Brakes No | ||
Overall Height 57mm | ||
Frame Material Polyamide | ||
Wheel Width 11mm | ||
Rotation Swivel | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Tente swivel castor is designed with a housing made of biosourced polyamide, with blind hole fitting. The wheel center is crafted from biosourced polyamide, with a biosourced Polyurethane tread.
Plain bearing, soft wheel
Very good corrosion resistance
Related links
- Tente Castor 55 mm Wheel
- Tente Castor 55 mm Wheel Polyamide
- Tente Swivel Castor 55 mm Wheel, Biosourced Polyamide
- Tente Swivel Castor 55 mm Wheel Polyamide
- Tente Swivel Castor 55 mm Wheel, Biosourced Polyurethane
- Tente Castor 65 mm Wheel Polyurethane
- Tente Swivel Castor 55 mm Wheel, Polyamide
- Tente Swivel Castor 55 mm Wheel, Polyurethane
