RS PRO Swivel Castor Wheel, 75 kg Capacity, 63 mm Wheel, Rubber
- RS Stock No.:
- 211-531
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€61.32
(exc. VAT)
€75.42
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €61.32 | €30.66 |
| 5 - 9 | €60.10 | €30.05 |
| 10 - 24 | €58.86 | €29.43 |
| 25 + | €57.64 | €28.82 |
*price indicative
- RS Stock No.:
- 211-531
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 63mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 75kg | |
| Brakes | No | |
| Overall Height | 76mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Mount Type | Threaded Stem | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 63mm | ||
Product Type Castor Wheel | ||
Load Capacity 75kg | ||
Brakes No | ||
Overall Height 76mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Mount Type Threaded Stem | ||
Hub Bearing Type Ball Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Black Anti-static Tyred Furniture Castor
Wheels conductive to BS2099 with surface resistivity of 205Ω/sq (max)
Black rubber tyre
Sold in pairs (right and left hand)
Note
Stem Thread Size: M10
Related links
- RS PRO Swivel Castor Wheel 63 mm Wheel, Polyurethane
- RS PRO Swivel Castor 63 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 62 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 62 mm Wheel, Metal
- Guitel Hervieu Swivel Castor 63 mm Wheel, Rubber
- RS PRO Swivel Castor 63 mm Wheel, Polypropylene
- RS PRO Swivel Castor 63 mm Wheel, Nylon
- RS PRO Swivel Castor 63 mm Wheel, Nylon
