Tente Fixed Castor Wheel, 400 kg Capacity, 200 mm Wheel, Polyamide
- RS Stock No.:
- 292-220
- Mfr. Part No.:
- 8378 UAD 200/46 P63 ROUGE
- Manufacturer:
- Tente
Subtotal (1 unit)*
€120.12
(exc. VAT)
€147.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.12 |
*price indicative
- RS Stock No.:
- 292-220
- Mfr. Part No.:
- 8378 UAD 200/46 P63 ROUGE
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 400kg | |
| Brakes | No | |
| Overall Height | 240mm | |
| Wheel Width | 46mm | |
| Rotation | Fixed | |
| Wheel Material | Polyamide | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 400kg | ||
Brakes No | ||
Overall Height 240mm | ||
Wheel Width 46mm | ||
Rotation Fixed | ||
Wheel Material Polyamide | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Fixed Castor with plate fitting is designed for reliable performance across a wide temperature range, from -25°C to +80°C. It meets the standard EN 12532, ensuring durability and quality in various applications. This castor is ideal for environments where temperature fluctuations are common, providing consistent functionality and stability.
Wheel centre made of polyamide
Roller bearing
Related links
- Tente Swivel Castor Wheel 200 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 160 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 200 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 125 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 100 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 200mm Wheel
- Tente Fixed Castor Wheel 160 mm Wheel, Polyamide
