Tente Braked Swivel Castor, 50 kg Capacity, 75 mm Wheel, Polyamide

Subtotal (1 unit)*

€13.20

(exc. VAT)

€16.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.20

*price indicative

RS Stock No.:
292-260
Mfr. Part No.:
5925 UOI 075 P41-38X38
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor

Wheel Diameter

75mm

Load Capacity

50kg

Overall Height

84mm

Wheel Width

11mm

Rotation

Braked Swivel

Wheel Material

Polyamide

Weight Class

0.183 kg

Standards/Approvals

EN12528

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Swivel Castor with a wheel brake features a housing made of durable polyamide, offering strength and wear resistance. It includes a plate fitting for secure attachment and operates within a temperature range of -10°C to +40°C, making it suitable for a variety of environments. Compliant with the EN_12528 standard, this castor ensures reliable performance and stability, with the added benefit of a brake for enhanced control and safety.

Wheel centre made of polyamide

Plain bearing

Related links