Tente Swivel Castor Wheel Braked, 40 kg Capacity, 50 mm Wheel, Polypropylene
- RS Stock No.:
- 292-491
- Mfr. Part No.:
- 7475 PJO 050 P30-11
- Manufacturer:
- Tente
Subtotal (1 unit)*
€31.70
(exc. VAT)
€38.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.70 |
*price indicative
- RS Stock No.:
- 292-491
- Mfr. Part No.:
- 7475 PJO 050 P30-11
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 40kg | |
| Brakes | Yes | |
| Overall Height | 69mm | |
| Wheel Width | 43mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Weight Class | 0.167 kg | |
| Standards/Approvals | EN12530 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 40kg | ||
Brakes Yes | ||
Overall Height 69mm | ||
Wheel Width 43mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Weight Class 0.167 kg | ||
Standards/Approvals EN12530 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor with a wheel brake features a stainless steel housing for excellent corrosion resistance and durability. It is equipped with a double ball bearing swivel head for smooth and easy rotation. The wheel axle is secured with a nut, and the brake pedal is made of polyamide for strength and reliability. The castor also includes a bolt hole for secure attachment, making it ideal for applications requiring both mobility and braking control.
Wheel centre made of polypropylene
Plain bearing
Related links
- Tente Swivel Castor Wheel 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 100 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 75 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Rubber
