Guitel Hervieu Swivel Castor Wheel Braked, 200 kg Capacity, 125 mm Wheel, Polyamide

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€39.97

(exc. VAT)

€49.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€39.97
5 - 9€38.38
10 +€37.57

*price indicative

RS Stock No.:
399-870
Mfr. Part No.:
374966
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

200kg

Brakes

Yes

Overall Height

157mm

Frame Material

Pressed Steel

Frame Finish

Bright Zinc Plated

Wheel Width

35mm

Rotation

Swivel

Wheel Material

Polyamide

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

EN 12532

Weight Class

Heavy Duty

Mount Type

Plate

Hub Bearing Type

Roller Bearing

Hub Material

Polyamide

COO (Country of Origin):
FR

GEM ROLL'S castors


These castors are fitted with a polyamide hub and have both a hard polyamide tread and a flexible rubber tread which reduces the noise level and increases the service life of the castors.

Castors with Thick, Pressed Steel

Sandwich Type Wheel

Bearing Strip and Hub in White Enriched Polyamide

Shock-Absorbing Ring in Red Resilex Rubber

Roller Hub, Plastic Threadguard and Removable Shaft

Compact Size for High Loads, Effortless Rolling and Easy Shifting

Standards

EN 12532

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy