Guitel Hervieu Fixed Castor Wheel, 1000kg Capacity, 200mm Wheel
- RS Stock No.:
- 399-931
- Mfr. Part No.:
- 5400851
- Manufacturer:
- Guitel Hervieu
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€102.91
(exc. VAT)
€126.58
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 999,999,993 unit(s) shipping from 02 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €102.91 |
5 - 9 | €98.80 |
10 + | €96.73 |
*price indicative
- RS Stock No.:
- 399-931
- Mfr. Part No.:
- 5400851
- Manufacturer:
- Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Guitel Hervieu | |
Wheel Diameter | 200mm | |
Load Capacity | 1000kg | |
Mounting Type | Plate | |
Includes Brake | No | |
Overall Height | 250mm | |
Wheel Width | 50mm | |
Rotation | Fixed | |
Tyre Material | Polyamide | |
Housing Material | Zinc Plated Steel | |
Fixing Centres | 105 x 80mm | |
Fixing Plate Dimensions | 140 x 110mm | |
Number of Fixing Holes | 4 | |
Fixing Hole Size | 12mm | |
Weight Class | Heavy Duty | |
Hub Material | Polyamide | |
Hub Bearing Type | Ball Bearing | |
Select all | ||
---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 200mm | ||
Load Capacity 1000kg | ||
Mounting Type Plate | ||
Includes Brake No | ||
Overall Height 250mm | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Tyre Material Polyamide | ||
Housing Material Zinc Plated Steel | ||
Fixing Centres 105 x 80mm | ||
Fixing Plate Dimensions 140 x 110mm | ||
Number of Fixing Holes 4 | ||
Fixing Hole Size 12mm | ||
Weight Class Heavy Duty | ||
Hub Material Polyamide | ||
Hub Bearing Type Ball Bearing | ||
Related links
- Guitel Hervieu Braked Swivel Castor Wheel 200mm Wheel
- Guitel Hervieu Swivel Castor Wheel 200mm Wheel
- Guitel Hervieu Fixed Castor Wheel 200mm Wheel
- Guitel Hervieu Fixed Castor Wheel 200mm Wheel
- Guitel Hervieu Fixed Castor Wheel 200mm Wheel
- Guitel Hervieu Fixed Castor Wheel 200mm Wheel
- LAG Fixed Castor Wheel 200mm Wheel
- Tente Fixed Castor Wheel 200mm Wheel