Guitel Hervieu Swivel Castor Wheel, 300 kg Capacity, 125 mm Wheel, Elastic Tyre
- RS Stock No.:
- 399-965
- Mfr. Part No.:
- 1387222
- Manufacturer:
- Guitel Hervieu
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€53.87
(exc. VAT)
€66.26
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €53.87 | - |
| 5 - 9 | €51.74 | 3% |
| 10 + | €50.66 | 5% |
*price indicative
- RS Stock No.:
- 399-965
- Mfr. Part No.:
- 1387222
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 300kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 161mm | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 42mm | |
| Rotation | Swivel | |
| Wheel Material | Elastic Tyre | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | EN 12532 | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 300kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 161mm | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 42mm | ||
Rotation Swivel | ||
Wheel Material Elastic Tyre | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals EN 12532 | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- FR
MAXI-ROLL castors (blue RESILEX P wheel)
Pressed steel castors with blue RESILEX P wheel.
Wheels featuring a blue super elastic rubber tyre fitted on a black polyamide 6 body.
Designed for flexible, simple handling on all types of industrial surfaces, even those in poor condition.
Do not mark floors. High abrasion resistance.
Related links
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel, Elastic Tyre
- Guitel Hervieu Fixed Castor Wheel 125 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel 80 mm Wheel Elastic Tyre
