Guitel Hervieu Swivel Castor Wheel Braked, 100 kg Capacity, 125 mm Wheel, Rubber

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€183.19

(exc. VAT)

€225.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€183.19-
5 - 9€175.883%
10 +€172.215%

*price indicative

RS Stock No.:
520-618
Mfr. Part No.:
349221
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

100kg

Brakes

Yes

Frame Material

Pressed Steel

Overall Height

175mm

Wheel Width

32mm

Frame Finish

Chrome Plated

Rotation

Swivel

Wheel Material

Rubber

Number of Fixing Holes

1

Weight Class

Medium Duty

Standards/Approvals

EN 12531

Hub Bearing Type

Ball Bearing

Mount Type

Single Bolt

Hub Material

Polypropylene

COO (Country of Origin):
FR

EUROLUX bed castors


Pressed steel chrome-effect frame.

Grey (RAL 7001) polypropylene copolymer wheel with grey (RAL 7005) thermoplastic rubber tyre.

Quiet and easy to push, non-marking. Designed for handling care beds and hospital beds.

Hospital Bed Castors, Wheels and Accessories


Range of hospital castors to fit the many hospital beds in the Health Care market. Tente's central locking system, which can be operated with a foot, makes carers' work easier. The castors are high quality,strong, most are washable, easy to manoeuvre with a long life span. The materials used are resistant against all of today's known cleaning and disinfectant solutions. Regular cleaning at temperatures above 90°C are no problem due to the sealed precision ball bearings. The tread is non marking and will cause no contact discolouration to the different floor coverings. Tente's locking functions are integrated in the stem fitting. There are total locking castors whereby the swivel head and wheel are lockable at the same time, and central locking swivel castors with total or directional lock function. All castors on a bed can be connected via profile bars. The result is an easy action central locking system, satisfying all customers' wishes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy