Guitel Hervieu Fixed Castor Wheel, 40 kg Capacity, 50 mm Wheel
- RS Stock No.:
- 608-029
- Mfr. Part No.:
- JF2BA050-325L
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€22.43
(exc. VAT)
€27.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.43 |
*price indicative
- RS Stock No.:
- 608-029
- Mfr. Part No.:
- JF2BA050-325L
- Manufacturer:
- Guitel Hervieu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 40kg | |
| Brakes | No | |
| Frame Material | Stainless Steel | |
| Overall Height | 70mm | |
| Wheel Width | 18mm | |
| Rotation | Fixed | |
| Fixing Centres | 45 x 45 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12530 | |
| Weight Class | Medium Duty | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 40kg | ||
Brakes No | ||
Frame Material Stainless Steel | ||
Overall Height 70mm | ||
Wheel Width 18mm | ||
Rotation Fixed | ||
Fixing Centres 45 x 45 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12530 | ||
Weight Class Medium Duty | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bore | ||
Mount Type Plate | ||
Non Compliant
- COO (Country of Origin):
- IT
The Guitel Hervieu Caster is made of stamped stainless steel with a thermoplastic rubber wheel and a polypropylene body. The frame is constructed from AISI 304 stainless steel stamped sheet and mounted using a fixed plate. The tire is gray thermoplastic rubber with a Shore A hardness of 93°±3.
Wheel is gray polypropylene
Hub is smooth
Related links
- Guitel Hervieu Fixed Castor 50 mm Wheel, Polypropylene
- Guitel Hervieu Fixed Castor 40 mm Wheel, Polypropylene
- Guitel Hervieu Swivel Castor 50 mm Wheel
- Guitel Hervieu Braked Swivel Castor 50 mm Wheel
- Guitel Hervieu Fixed Castor 200 mm Wheel
- Guitel Hervieu Fixed Castor 125 mm Wheel
- Guitel Hervieu Fixed Castor 75 mm Wheel
- Guitel Hervieu Fixed Castor 160 mm Wheel
