Guitel Hervieu Swivel Castor Wheel, 150 kg Capacity, 80 mm Wheel
- RS Stock No.:
- 608-041
- Mfr. Part No.:
- KP41BA080-28L
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€56.64
(exc. VAT)
€69.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.64 |
*price indicative
- RS Stock No.:
- 608-041
- Mfr. Part No.:
- KP41BA080-28L
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 150kg | |
| Brakes | No | |
| Frame Material | Stainless Steel | |
| Overall Height | 108mm | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12532 | |
| Hub Material | Polyamide | |
| Mount Type | Plate | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 150kg | ||
Brakes No | ||
Frame Material Stainless Steel | ||
Overall Height 108mm | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12532 | ||
Hub Material Polyamide | ||
Mount Type Plate | ||
Hub Bearing Type Plain Bore | ||
Non Compliant
- COO (Country of Origin):
- CN
The Guitel Hervieu Stainless steel top plate castor features a pressed AISI 304 stainless steel assembly that swivels on two rows of balls. It is fastened by a top plate and equipped with a total lock and a metal pedal. The wheel has a white polyamide center with a red injected polyurethane non-marking tread and a plain bore hub. It offers low starting effort, high load capacity, and is lightweight while being highly resistant to impacts, abrasion, and many chemical substances.
Corrosion resistant, easy to clean and specially designed for humid environments
Suited for Food industry and Hospital or Industrial Kitchen equipment
Medium duty
Related links
- Guitel Hervieu Swivel Castor Wheel 80 mm Wheel
- Guitel Hervieu Swivel Castor Wheel 80 mm Wheel Polyurethane
- Guitel Hervieu Swivel Castor Wheel Braked 80 mm Wheel
- Guitel Hervieu Swivel Castor Wheel Braked 80 mm Wheel Polyurethane
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel Polyurethane
- Guitel Hervieu Swivel Castor Wheel 80 mm Wheel Polyamide
- Guitel Hervieu Swivel Castor Wheel Braked 80 mm Wheel Polyamide
