RS PRO Fixed Castor Wheel, 170 kg Capacity, 125 mm Wheel, PUR
- RS Stock No.:
- 730-029
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€15.15
(exc. VAT)
€18.63
(inc. VAT)
In Stock
- Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.15 |
*price indicative
- RS Stock No.:
- 730-029
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 170kg | |
| Overall Height | 155mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 35mm | |
| Rotation | Fixed | |
| Wheel Material | PUR | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 170kg | ||
Overall Height 155mm | ||
Frame Material Pressed Steel | ||
Wheel Width 35mm | ||
Rotation Fixed | ||
Wheel Material PUR | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- IT
The RS Pro Castor Wheel is designed for medium-duty applications, featuring a polyamide wheel coated with DESMOPAN® polyurethane for durability and performance in industrial settings.
Load capacity of 170 kg for robust applications
Works efficiently within -20° to 80° Celsius operating temperature
Zinc-chromium plated pressed steel bracket enhances strength
Related links
- RS PRO Fixed Castor Wheel 125 mm Wheel, Polyurethane
- RS PRO Fixed Castor Wheel 125 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 125 mm Wheel, Polyurethane
- RS PRO Fixed Castor Wheel 125 mm Wheel, Polyurethane
- RS PRO Fixed Castor Wheel 125 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 125 mm Wheel, Polyamide
- RS PRO Swivel Castor Wheel 125 mm Wheel, Nylon
- RS PRO Swivel Castor Wheel 125 mm Wheel, Rubber
