RS PRO Swivel Castor Wheel, 300 kg Capacity, 160 mm Wheel, Polyamide
- RS Stock No.:
- 730-071
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€30.00
(exc. VAT)
€36.90
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.00 |
*price indicative
- RS Stock No.:
- 730-071
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 300kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 197mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 300kg | ||
Frame Material Pressed Steel | ||
Overall Height 197mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- IT
The RS Pro Fixed Castor is a high-capacity industrial wheel assembly featuring a black elastic rubber coating that is both stain and cut resistant. It is built with a solid Polyamide 6 core and a 200 mm diameter wheel to ensure structural integrity under heavy loads.
Temperature resistance range -20 to +70°C
Load capacity 380 Dan
Related links
- RS PRO Swivel Castor Wheel 160 mm Wheel Polyamide 6
- RS PRO Swivel Castor Wheel 160 mm Wheel, Polyamide 6
- RS PRO Swivel Castor Wheel 200 mm Wheel Polyamide 6
- RS PRO Swivel Castor Wheel 200 mm Wheel, Polyamide 6
- RS PRO Fixed Castor Wheel 160 mm Wheel, Polyamide 6
- RS PRO Swivel Castor Wheel 160 mm Wheel, Nylon
- RS PRO Swivel Castor Wheel 160 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 160 mm Wheel Polyurethane
