RS PRO Swivel Castor Wheel, 120 kg Capacity, 100 mm Wheel, Polyamide
- RS Stock No.:
- 885-388
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€12.73
(exc. VAT)
€15.66
(inc. VAT)
- 20 unit(s) shipping from 25 November 2026
- Plus 40 unit(s) shipping from 14 December 2026
- Plus 40 unit(s) shipping from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | €12.73 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 885-388
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 120kg | |
| Frame Material | Steel | |
| Overall Height | 128mm | |
| Wheel Width | 30mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Better World Claim | Recycled Materials | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bore | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 120kg | ||
Frame Material Steel | ||
Overall Height 128mm | ||
Wheel Width 30mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Better World Claim Recycled Materials | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bore | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
Related links
- RS PRO Swivel Castor Wheel 100 mm Wheel, Polyamide
- RS PRO Swivel Castor Wheel 100 mm Wheel, Polyamide 6
- RS PRO Swivel Castor Wheel Braked 100 mm Wheel, Polyamide 6
- RS PRO Swivel Castor Wheel 100 mm Wheel, Phenolic
- RS PRO Swivel Castor Wheel 100 mm Wheel, Nylon
- RS PRO Swivel Castor Wheel 100 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel Braked 100 mm Wheel, Phenolic
- RS PRO Swivel Castor Wheel Braked 100 mm Wheel Rubber
