RS Better World
RS PRO Swivel Castor Wheel, 150 kg Capacity, 80 mm Wheel Polyamide
- RS Stock No.:
- 885-395
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€11.30
(exc. VAT)
€13.90
(inc. VAT)
Temporarily out of stock
- 60 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.30 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 885-395
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 150kg | |
| Frame Material | Steel | |
| Overall Height | 106mm | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Plain Bore | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 150kg | ||
Frame Material Steel | ||
Overall Height 106mm | ||
Frame Finish Zinc Plated | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Plain Bore | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- IT
The RS PRO castor wheel is a robust solution designed for heavy-duty industrial applications, offering exceptional durability and reliable performance on hard surfaces such as concrete and steel.
High load capacity for demanding tasks
Smooth, low-effort movement for easy handling
Durable and abrasion-resistant for extended use
Non-marking on hard surfaces to maintain cleanliness
Related links
- RS PRO Swivel Castor Wheel 80 mm Wheel, Polyamide
- RS PRO Swivel Castor Wheel 80 mm Wheel Polyamide
- RS PRO Swivel Castor Wheel 80 mm Wheel Polyamide 6
- Tente Swivel Castor Wheel 80 mm Wheel, Polyamide
- LAG Swivel Castor Wheel 80 mm Wheel, Polyamide
- LAG Swivel Castor Wheel 80 mm Wheel Polyamide
- Guitel Hervieu Swivel Castor Wheel 80 mm Wheel Polyamide
- LAG Swivel Castor Wheel Braked 80 mm Wheel Polyamide
