RS Better World

RS PRO Swivel Castor Wheel, 220 kg Capacity, 150 mm Wheel, Polyamide

Image representative of range

Subtotal (1 unit)*

€17.52

(exc. VAT)

€21.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.52

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
885-407
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Diameter

150mm

Product Type

Castor Wheel

Load Capacity

220kg

Overall Height

181mm

Frame Material

Steel

Frame Finish

Zinc Plated

Wheel Width

40mm

Rotation

Swivel

Wheel Material

Polyamide

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Better World Claim

Recycled Materials

Better World Product

Yes

Hub Material

Polyamide

Hub Bearing Type

Plain Bore

COO (Country of Origin):
IT
The RS PRO castor wheel offers robust, high-load capacity solutions, designed primarily for industrial applications on hard surfaces, such as concrete and steel, ensuring smooth and efficient mobility.

High load capacity for demanding tasks

Smooth, low-effort movement enhances usability

Durable construction ensures long-lasting performance

Non-marking design protects hard surfaces from damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy