RS Better World

RS PRO Swivel Castor Wheel, 150 kg Capacity, 100 mm Wheel, Polyamide

Image representative of range

Subtotal (1 unit)*

€24.82

(exc. VAT)

€30.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.82

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
885-433
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

150kg

Overall Height

128mm

Frame Material

Steel

Frame Finish

Zinc Plated

Wheel Width

30mm

Rotation

Swivel

Wheel Material

Polyamide

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Hub Material

Polyamide

Hub Bearing Type

Roller Bearing

Better World Product

Yes

Better World Claim

Recycled Materials

COO (Country of Origin):
IT
The RS PRO castor wheel is a robust and high-load solution designed for industrial applications, ensuring smooth movement on hard floors.

High load capacity for demanding environments

Smooth, low-effort movement for ease of handling

Durable and abrasion-resistant design guarantees longevity

Non-marking on hard surfaces to protect flooring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy