Blickle Fixed Castor Wheel Braked, 1.5 t Capacity, 200 mm Wheel, Rubber
- RS Stock No.:
- 935-696
- Mfr. Part No.:
- B-GEV 200K-TML-SG
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€543.93
(exc. VAT)
€669.03
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €543.93 |
*price indicative
- RS Stock No.:
- 935-696
- Mfr. Part No.:
- B-GEV 200K-TML-SG
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 1.5t | |
| Brakes | Yes | |
| Overall Height | 235mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 50mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Cast Iron | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 1.5t | ||
Brakes Yes | ||
Overall Height 235mm | ||
Frame Material Pressed Steel | ||
Wheel Width 50mm | ||
Frame Finish Zinc Plated | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Cast Iron | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Steel Plate-mounted castor wheel designed for Heavy-duty applications. Featuring an elastic solid rubber tyre and a dead man brake, it provides excellent mobility and safety in various environments.
High-quality elastic solid rubber tyre ensures smooth operation
Temperature resistance ranges from -20 °C to +80 °C for versatile use
Static load capacity of 1,500 kg accommodates heavy loads
Contains a robust grey cast iron wheel body for durability
Related links
- Blickle Fixed Castor Wheel Braked 200 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Rubber
- Blickle Fixed Castor Wheel 200 mm Wheel, Rubber
- Blickle Fixed Castor Wheel 200 mm Wheel, Nylon
- Blickle Fixed Castor Wheel 80 mm Wheel, Rubber
- Blickle Fixed Castor Wheel 200 mm Wheel, Rubber
- Blickle Fixed Castor Wheel 200 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 200 mm Wheel, Polyurethane
