Blickle Swivel Castor Wheel, 300 kg Capacity, 100 mm Wheel Thermoplastic Polyurethane
- RS Stock No.:
- 935-759
- Mfr. Part No.:
- LKRXA-PATH 101G-FI
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€114.00
(exc. VAT)
€140.22
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.00 |
*price indicative
- RS Stock No.:
- 935-759
- Mfr. Part No.:
- LKRXA-PATH 101G-FI
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 300kg | |
| Frame Material | Stainless Steel | |
| Overall Height | 133mm | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Polyurethane | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 300kg | ||
Frame Material Stainless Steel | ||
Overall Height 133mm | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Polyurethane | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Plain Bore | ||
Hub Material Nylon | ||
- COO (Country of Origin):
- DE
The Blickle Castor Wheel offers robust manoeuvrability and stability, Ideal for various applications. Designed for mobile use, it combines a high-quality stainless steel structure with a reliable locking mechanism for enhanced control.
Constructed from premium grade chromium nickel stainless steel, ensuring durability and corrosion resistance
Equipped with two-fold ball bearing in the swivel head for smooth rotation and increased lifespan
Radial resistance is optimised for excellent performance up to 300 kg static load
Thermoplastic polyurethane tread is spurless and chemical-resistant for versatile application
Related links
- Blickle Swivel Castor Wheel 100 mm Wheel Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel 125 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 80 mm Wheel Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Thermoplastic Polyurethane
