Blickle Swivel Castor Wheel Braked, 625 kg Capacity, 100 mm Wheel, Polyurethane

Subtotal (1 unit)*

€135.02

(exc. VAT)

€166.07

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€135.02

*price indicative

RS Stock No.:
935-806
Mfr. Part No.:
L-ALST 100K-FI
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

625kg

Brakes

Yes

Overall Height

125mm

Frame Material

Pressed Steel

Wheel Width

40mm

Frame Finish

Zinc Plated

Rotation

Swivel

Wheel Material

Polyurethane

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Heavy Duty

Hub Bearing Type

Ball Bearing

Hub Material

Aluminium

COO (Country of Origin):
DE
The Blickle Steel sheet swivel Castor wheel designed for medium-duty applications, featuring a robust mounting plate and an effective brake system for enhanced stability and control.

Sturdy construction with galvanised steel, blue passivated and Cr6-free for durability

High-performance polyurethane running surface ensures reduced rolling resistance

Temperature range from -20 °C to +70 °C accommodates varied environments

Double ball bearing in the swivel head allows for smooth manoeuvring

Related links