Blickle Swivel Castor Wheel, 500 kg Capacity, 60 mm Wheel, Polyurethane

Subtotal (1 unit)*

€99.61

(exc. VAT)

€122.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€99.61

*price indicative

RS Stock No.:
935-839
Mfr. Part No.:
L-VSTH 60K
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Product Type

Castor Wheel

Wheel Diameter

60mm

Load Capacity

500kg

Brakes

No

Frame Material

Pressed Steel

Overall Height

80mm

Frame Finish

Zinc Plated

Wheel Width

35mm

Rotation

Swivel

Wheel Material

Polyurethane

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Heavy Duty

Standards/Approvals

No

Hub Bearing Type

Ball Bearing

Hub Material

Steel

COO (Country of Origin):
DE
The Blickle Steel Sheet castor wheel designed for Heavy-duty applications, featuring a mounting plate for secure attachment. Its polyurethane tread ensures a smooth operation and longevity in demanding environments.

Constructed from galvanised steel, ensuring durability and resistance to corrosion

Versatile operating temperature range of -20 °C to +70 °C, suitable for various conditions

High load capacity of 500 kg statically, Ideal for heavy machinery

Polyurethane elastomer tread provides excellent rolling resistance and low noise levels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy