Blickle Swivel Castor Wheel Braked, 1.5 t Capacity, 160 mm Wheel, Polyurethane
- RS Stock No.:
- 935-903
- Mfr. Part No.:
- LK-ALTH 160K-FI
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€282.09
(exc. VAT)
€346.97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €282.09 |
*price indicative
- RS Stock No.:
- 935-903
- Mfr. Part No.:
- LK-ALTH 160K-FI
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 1.5t | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 202mm | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 1.5t | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 202mm | ||
Frame Finish Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Aluminium | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty swivel Castor wheel provides exceptional mobility and stability, featuring a mounting plate for secure installation and a stop-fix brake for added control in demanding environments.
Robust steel sheet construction, galvanised and blue passivated for corrosion resistance
Equipped with double ball bearing for smooth rotation
Polyurethane elastomer tread for superior floor protection and quiet operation
Temperature range from -20 °C to +70 °C, with short-term resilience up to +90 °C
High load capacity of 600 kg at 4 km/h and 1,500 kg static
Related links
- Blickle Swivel Castor Wheel Braked 160 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 160 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 160 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 80 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
