Tente Swivel Castor Wheel Braked, 80 kg Capacity, 75 mm Wheel, Thermoplastic Rubber

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€12.01

(exc. VAT)

€14.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 144 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€12.01
5 - 9€11.52
10 +€11.29

*price indicative

RS Stock No.:
172-1119
Mfr. Part No.:
1977PJO075P30-13
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

75mm

Load Capacity

80kg

Brakes

Yes

Frame Material

Pressed Steel

Overall Height

99mm

Frame Finish

Passivated Zinc Plated

Wheel Width

25mm

Rotation

Swivel

Wheel Material

Thermoplastic Rubber

Weight Class

Light Duty

Standards/Approvals

No

Hub Material

Polypropylene

Hub Bearing Type

Plain Bearing

Mount Type

Single Bolt

Stem Diameter

13mm

RoHS Status: Exempt

Swivel castor with total lock, tail end of castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head,wheel axle with nut, bolt hole. Wheel centre made of Polypropylene,Tread: TENTEprene (thermoplastic rubber), grey non-marking, plain bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy