Login / Register to access your benefits
Recently searched

    Tente Swivel Castor Wheel, 70kg Capacity, 100mm Wheel

    Bulk discount available

    Subtotal (1 unit)**

    €11.12

    (exc. VAT)

    €13.68

    (inc. VAT)

    Add to Basket
    Select or type quantity
    11 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€11.12
    5 - 9€10.67
    10 +€10.48

    **price indicative

    RS Stock No.:
    172-1125
    Mfr. Part No.:
    3370DVR100P62
    Manufacturer:
    Tente
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Tente

    Wheel Diameter

    100mm

    Load Capacity

    70kg

    Mounting Type

    Plate

    Includes Brake

    No

    Overall Height

    128mm

    Wheel Width

    20mm

    Rotation

    Swivel

    Tyre Material

    Thermoplastic Rubber

    Fixing Centres

    80 x 77 x 60mm

    Fixing Plate Dimensions

    105 x 85mm

    Number of Fixing Holes

    4

    Fixing Hole Size

    9mm

    Weight Class

    Heavy Duty

    Hub Bearing Type

    Roller Bearing

    Hub Material

    Steel

    Related links