RS PRO Swivel Castor Wheel Braked, 70 kg Capacity, 100 mm Wheel, Rubber

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€18.31

(exc. VAT)

€22.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
  • Plus 265 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€18.31
5 - 9€17.93
10 - 24€17.58
25 +€17.21

*price indicative

RS Stock No.:
828-6306
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

70kg

Brakes

Yes

Overall Height

128mm

Wheel Width

24mm

Rotation

Swivel

Wheel Material

Rubber

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Light Duty

Standards/Approvals

No

Hub Material

Nylon

Hub Bearing Type

Roller Bearing

COO (Country of Origin):
CN

RS PRO Braked Swivel Castor, 70 kg Load Capacity, 100 mm Wheel Diameter


Move equipment quickly and safely around offices, warehouses or other environments with the help of these handy swivel castors from RS PRO. These general-purpose castors have a wheel diameter of 100 mm and can carry up to 70 kg.

The castors have a brake for safety and rubber tyres to protect your floor. Offering maximum mobility, they're able to rotate a full 360°. The wheels are fitted with roller hub bearings, which offer a higher load capacity than plain bore bearings.

Installing the swivel castors is easy using the rectangular plate mount supplied. This comes with four 8-mm fixing holes.

As part of the reliable RS PRO range, this product has been tested to ensure it meets our strict standards for safety and quality. Swivel castors such as these are typically used in office and retail settings, as well as in light-duty industrial and medical applications.

Features and Benefits


• Swivel castor

• Load capacity of 70 kg

• Wheel diameter of 100 mm

• Overall height of 128 mm

• Wheel width of 24 mm

• Plate mounting type

• Fixing plate dimensions of 102 mm x 84 mm

• Fixing centres of 80 mm x 60 mm

• Rubber tyres

• Braked swivel rotation; brake included

• Light duty

• Includes top plate fitting

• Four fixing holes of 8 mm

• Roller hub bearings

• For general purpose application

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy