Tente Swivel Castor Wheel Braked, 135 kg Capacity, 160 mm Wheel, Solid Rubber
- RS Stock No.:
- 172-1132
- Mfr. Part No.:
- 3377DVR160P63
- Manufacturer:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.48
(exc. VAT)
€27.65
(inc. VAT)
In Stock
- 6 unit(s) ready to ship
- Plus 167 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €22.48 |
| 5 - 9 | €21.56 |
| 10 + | €21.08 |
*price indicative
- RS Stock No.:
- 172-1132
- Mfr. Part No.:
- 3377DVR160P63
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 135kg | |
| Brakes | Yes | |
| Overall Height | 200mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 23mm | |
| Rotation | Swivel | |
| Wheel Material | Solid Rubber | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Hub Material | Steel | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 135kg | ||
Brakes Yes | ||
Overall Height 200mm | ||
Frame Material Pressed Steel | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 23mm | ||
Rotation Swivel | ||
Wheel Material Solid Rubber | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
Hub Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Swivel castor with total lock, tail end of castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, wheel axle with nut, plate fitting. Wheel centre made of pressed steel, Tread: solid rubber, black, roller bearing
Related links
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 160 mm Wheel, Solid Rubber
- LAG Swivel Castor Wheel Braked 160 mm Wheel, Rubber
- Tente Swivel Interference 275 mm Castor 160 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Solid Rubber
