Tente Swivel Castor Wheel, 100 kg Capacity, 125 mm Wheel, Solid Rubber
- RS Stock No.:
- 172-1145
- Mfr. Part No.:
- 3470DYR125P62
- Manufacturer:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€23.34
(exc. VAT)
€28.71
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €23.34 |
| 5 - 9 | €22.39 |
| 10 + | €21.94 |
*price indicative
- RS Stock No.:
- 172-1145
- Mfr. Part No.:
- 3470DYR125P62
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 100kg | |
| Brakes | No | |
| Overall Height | 155mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 37mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Solid Rubber | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Steel | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 100kg | ||
Brakes No | ||
Overall Height 155mm | ||
Frame Material Pressed Steel | ||
Wheel Width 37mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Solid Rubber | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Swivel castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, wheel axle with nut, plate fitting. Wheel centre made of pressed steel, Tread: solid rubber, black, roller bearing
Related links
- Tente Swivel Castor 125 mm Wheel, Solid Rubber
- Tente Braked Swivel Castor 125 mm Wheel, Solid Rubber
- Tente Swivel Castor 125 mm Wheel, Solid Rubber
- Tente Castor 125 mm Wheel Solid Rubber
- Tente Fixed Castor 125 mm Wheel, Solid Rubber
- Tente Swivel Castor 100 mm Wheel, Solid Rubber
- Tente Swivel Castor 160 mm Wheel Solid Rubber
- Tente Swivel Castor 80 mm Wheel, Solid Rubber
