Tente Swivel Castor Wheel, 300 kg Capacity, 100 mm Wheel, Polyurethane
- RS Stock No.:
- 183-2734
- Mfr. Part No.:
- 8470UAD100P62
- Manufacturer:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€33.18
(exc. VAT)
€40.81
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €33.18 |
| 5 - 9 | €31.86 |
| 10 + | €30.54 |
*price indicative
- RS Stock No.:
- 183-2734
- Mfr. Part No.:
- 8470UAD100P62
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 300kg | |
| Brakes | No | |
| Frame Material | Stainless Steel | |
| Overall Height | 128mm | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Standards/Approvals | No | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 300kg | ||
Brakes No | ||
Frame Material Stainless Steel | ||
Overall Height 128mm | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Standards/Approvals No | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
- COO (Country of Origin):
- DE
Swivel castor, Housing made of Stainless Steel, double ball bearing swivelhead, wheel axle with nut, plate fitting. Wheel centre made of Polyamide, Tread: Polyurethane, purple, roller bearing, stainless.
Related links
- Tente Swivel Castor Wheel 100 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 125 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 100 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 100 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 100 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 100 mm Wheel, Polyurethane
