Flexello Swivel Castor Wheel, 27 kg Capacity, 50 mm Wheel, Rubber
- RS Stock No.:
- 196-4905
- Mfr. Part No.:
- 961RN
- Manufacturer:
- Flexello
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€15.31
(exc. VAT)
€18.83
(inc. VAT)
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €15.31 | - |
| 5 - 9 | €14.71 | 3% |
| 10 + | €14.39 | 6% |
*price indicative
- RS Stock No.:
- 196-4905
- Mfr. Part No.:
- 961RN
- Manufacturer:
- Flexello
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexello | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 27kg | |
| Overall Height | 64mm | |
| Frame Material | Steel | |
| Wheel Width | 22mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 54 x 25 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Plate | |
| Hub Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Flexello | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 27kg | ||
Overall Height 64mm | ||
Frame Material Steel | ||
Wheel Width 22mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 54 x 25 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Plain Bore | ||
Mount Type Plate | ||
Hub Material Nylon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Super Elastic Blue Rubber Tyre Castor
Features and Benefits
Zinc plated body
Blue, non-marking tyre
Medium Duty Range with bright zinc finish
Pressed steel bracket with ball bearing swivel head
Related links
- Flexello Swivel Castor Wheel 100 mm Wheel, Rubber
- Flexello Swivel Castor Wheel 75 mm Wheel, Rubber
- Flexello Swivel Castor Wheel 50 mm Wheel, Nylon
- Flexello Swivel Castor Wheel 100 mm Wheel, Nylon
- Flexello Swivel Castor Wheel 100 mm Wheel, Polyurethane
- Flexello Swivel Castor Wheel Braked 100 mm Wheel Nylon
- Flexello Swivel Castor Wheel 100 mm Wheel, Nylon
- Flexello Swivel Castor Wheel 75 mm Wheel, Nylon
