RS PRO Swivel Castor Wheel, 90 kg Capacity, 80 mm Wheel, PUR

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€43.15

(exc. VAT)

€53.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€43.15
5 - 9€42.29
10 - 24€41.43
25 +€40.55

*price indicative

RS Stock No.:
196-5144
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Castor Wheel

Wheel Diameter

80mm

Load Capacity

90kg

Brakes

No

Overall Height

104mm

Wheel Width

30mm

Rotation

Swivel

Wheel Material

PUR

Weight Class

Medium Duty

Standards/Approvals

No

Mount Type

Plate

Hub Bearing Type

Single Ball Race

RoHS Status: Exempt

COO (Country of Origin):
IT

Polyurethane Tyred Castor, Series NPB


Zinc plated body

Black wheel

Red tyre

Swivel types fitted with double ball race

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy