LAG Fixed Castor Wheel, 150 kg Capacity, 80 mm Wheel, Polyamide
- RS Stock No.:
- 227-0419
- Mfr. Part No.:
- 17177
- Manufacturer:
- LAG
Image representative of range
Get a bulk buy discount
Add 5 more to save €3.45
View bulk pricing optionsSubtotal (1 unit)*
€18.06
(exc. VAT)
€22.21
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €18.06 | - |
| 5 - 9 | €17.37 | €3.45 |
| 10 + | €16.99 | €10.70 |
*price indicative
- RS Stock No.:
- 227-0419
- Mfr. Part No.:
- 17177
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 150kg | |
| Brakes | No | |
| Overall Height | 106mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 30mm | |
| Rotation | Fixed | |
| Wheel Material | Polyamide | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 150kg | ||
Brakes No | ||
Overall Height 106mm | ||
Frame Material Stainless Steel | ||
Wheel Width 30mm | ||
Rotation Fixed | ||
Wheel Material Polyamide | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Bearing Type Plain Bore | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- IT
Nylon Polyamide Wheel, Stainless Steel Fork, Medium Duty, Series INOX 20
A range of high quality polyamide castors with minimal rolling resistance. Easy to keep clean and resistant to corrosion, shocks and abrasion.
Plate fixing castor made from hygienic materials
Resistant to corrosion, abrasion & shock
Easy running under heavy loads
Operating Temperature -30°C to +80°C
Wheel series P
Stainless steel fork material
Stainless Steel Castors
Related links
- LAG Fixed Castor Wheel 80 mm Wheel, Thermoplastic
- LAG Fixed Castor Wheel 125 mm Wheel, Polyamide
- LAG Fixed Castor Wheel 100 mm Wheel, Polyamide
- RS PRO Fixed Castor Wheel 80 mm Wheel, Polyamide 6
- LAG Swivel Castor Wheel 80 mm Wheel, Polyamide
- LAG Swivel Castor Wheel 80 mm Wheel Polyamide
- LAG Fixed Castor Wheel 110 mm Wheel Aluminium
- LAG Fixed Castor Wheel 100 mm Wheel, Polyurethane
