Guitel Hervieu Swivel Castor Wheel Braked, 250 kg Capacity, 125 mm Wheel, Elastic

Subtotal (1 unit)*

€89.96

(exc. VAT)

€110.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€89.96

*price indicative

RS Stock No.:
230-4838
Mfr. Part No.:
374552
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

250kg

Brakes

Yes

Overall Height

157mm

Frame Material

Pressed Steel

Wheel Width

35mm

Frame Finish

Bright Zinc Plated

Rotation

Swivel

Wheel Material

Elastic

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

EN 12532

Weight Class

Heavy Duty

Hub Bearing Type

Ball Bearing

Mount Type

Plate

Hub Material

Polyamide

RoHS Status: Exempt

COO (Country of Origin):
FR
The Guitel Hervieu swivel and brake with pressed steel castor wheel has 125 mm diameter. This castor swivel on two rows of balls and has a bright zinc-plated protection. Wheel centre made of Polyamide.

Low starting effort

Bonded Rubber

High degree of elasticity and resistance

To move heavy loads, silently, without vibrations, on all types of floors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy