Guitel Hervieu Swivel Castor Wheel, 200 kg Capacity, 100 mm Wheel, Elastic
- RS Stock No.:
- 230-4840
- Mfr. Part No.:
- 379542
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€58.58
(exc. VAT)
€72.05
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.58 |
*price indicative
- RS Stock No.:
- 230-4840
- Mfr. Part No.:
- 379542
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 200kg | |
| Brakes | No | |
| Overall Height | 132mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 31mm | |
| Rotation | Swivel | |
| Wheel Material | Elastic | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Heavy Duty | |
| Hub Material | Polyamide | |
| Mount Type | Plate | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 200kg | ||
Brakes No | ||
Overall Height 132mm | ||
Frame Material Pressed Steel | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 31mm | ||
Rotation Swivel | ||
Wheel Material Elastic | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Weight Class Heavy Duty | ||
Hub Material Polyamide | ||
Mount Type Plate | ||
Hub Bearing Type Ball Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu swivel castor wheel with pressed steel has 100 mm diameter. This castor swivel on two rows of balls and has a bright zinc-plated protection. Wheel centre made of Polyamide.
Low starting effort
Bonded Rubber
High degree of elasticity and resistance
To move heavy loads, silently, without vibrations, on all types of floors
Related links
- Guitel Hervieu Swivel Castor Wheel Braked 100 mm Wheel, Elastic
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel Elastic Tyre
- Guitel Hervieu Fixed Castor Wheel 100 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel Braked 100 mm Wheel Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel 200 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel Braked 200 mm Wheel, Elastic Tyre
