Guitel Hervieu Swivel Castor Wheel Braked, 60 kg Capacity, 63 mm Wheel, Rubber
- RS Stock No.:
- 230-4848
- Mfr. Part No.:
- JP2OD063-325L
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€60.29
(exc. VAT)
€74.16
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.29 |
*price indicative
- RS Stock No.:
- 230-4848
- Mfr. Part No.:
- JP2OD063-325L
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 63mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 60kg | |
| Brakes | Yes | |
| Overall Height | 90mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 22mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Number of Fixing Holes | 1 | |
| Weight Class | Light Duty | |
| Standards/Approvals | EN 12530 | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Single Bolt | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 63mm | ||
Product Type Castor Wheel | ||
Load Capacity 60kg | ||
Brakes Yes | ||
Overall Height 90mm | ||
Frame Material Stainless Steel | ||
Wheel Width 22mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Number of Fixing Holes 1 | ||
Weight Class Light Duty | ||
Standards/Approvals EN 12530 | ||
Hub Bearing Type Plain Bore | ||
Mount Type Single Bolt | ||
Hub Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu swivel and brake castor wheel with pressed stainless steel has 63 mm diameter. This castor swivel on two rows of balls and has central bolt hole fitting. Wheel centre made of Grey Polypropylene.
Low starting effort
Bonded rubber
Corrosion resistant and easy to clean
Suited for food industry, hospital or industrial kitchen equipment
Related links
- Guitel Hervieu Braked Swivel Castor 63 mm Wheel
- Guitel Hervieu Swivel Castor 63 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 75 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 63 mm Wheel
- Guitel Hervieu Braked Swivel Castor 63 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 63 mm Wheel
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Rubber
