Guitel Hervieu Fixed Castor Wheel, 100 kg Capacity, 100 mm Wheel, Rubber

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€14.08

(exc. VAT)

€17.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€14.08-
5 - 9€13.514%
10 +€13.245%

*price indicative

RS Stock No.:
236-8409
Mfr. Part No.:
5280420
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

100kg

Brakes

No

Frame Material

Pressed Steel

Overall Height

130mm

Wheel Width

30mm

Frame Finish

Bright Zinc Plated

Rotation

Fixed

Wheel Material

Rubber

Weight Class

Medium Duty

Standards/Approvals

EN 12532

Hub Material

Steel

Hub Bearing Type

Roller Bearing

Mount Type

Plate

RoHS Status: Exempt

Black rubber castors with steel plate


Handling castors with pressed steel frame. Pivot on two bearing crowns and feature shiny, zinc-plated protection.

Wheel with full black rubber tyre, zinc-plated steel body, roller bearings and bolted shaft.

Applications:  handling with risk of side impacts.

Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy